2SC1959O-BP vs 2SC1741/PQ feature comparison

2SC1959O-BP Micro Commercial Components

Buy Now Datasheet

2SC1741/PQ ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS ROHM CO LTD
Part Package Code TO-92
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code compliant unknown
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 30 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 82
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 250 MHz
Base Number Matches 1 1
ECCN Code EAR99
VCEsat-Max 0.6 V

Compare 2SC1959O-BP with alternatives

Compare 2SC1741/PQ with alternatives