2SC1740
vs
JC500-AMMO
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.15 A
0.1 A
Collector-Emitter Voltage-Max
50 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
90
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
180 MHz
130 MHz
Base Number Matches
2
1
Package Description
CYLINDRICAL, O-PBCY-T3
Collector-Base Capacitance-Max
6 pF
Operating Temperature-Max
150 °C
VCEsat-Max
0.6 V
Compare 2SC1740 with alternatives
Compare JC500-AMMO with alternatives