2SC1675
vs
A5T3708
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SECOS CORP
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Base Number Matches
8
1
Rohs Code
No
Package Description
CYLINDRICAL, O-PBCY-W3
Collector Current-Max (IC)
0.03 A
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
45
JESD-30 Code
O-PBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.36 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare 2SC1675 with alternatives
Compare A5T3708 with alternatives