2SC1652C1/Q vs PN3568 feature comparison

2SC1652C1/Q ROHM Semiconductor

Buy Now Datasheet

PN3568 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description IN-LINE, R-PSIP-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 32 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120
JESD-30 Code R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 600 MHz
VCEsat-Max 0.6 V
Base Number Matches 1 13

Compare 2SC1652C1/Q with alternatives