2SC1506M
vs
2SC1506L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
NEC ELECTRONICS AMERICA INC
Package Description
TO-220, 2 PIN
TO-220, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
8541.29.00.75
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Base Capacitance-Max
4.5 pF
4.5 pF
Collector-Emitter Voltage-Max
300 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
60
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
15 W
15 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
80 MHz
80 MHz
VCEsat-Max
2 V
2 V
Base Number Matches
1
1
Compare 2SC1506M with alternatives
Compare 2SC1506L with alternatives