2SC1398P vs 2SD1249AQ feature comparison

2SC1398P Continental Device India Ltd

Buy Now Datasheet

2SD1249AQ Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD PANASONIC CORP
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 2 A 0.75 A
Collector-Emitter Voltage-Max 50 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 70
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 15 W
Power Dissipation-Max (Abs) 15 W 1.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
VCEsat-Max 1 V
Base Number Matches 3 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transition Frequency-Nom (fT) 30 MHz

Compare 2SC1398P with alternatives

Compare 2SD1249AQ with alternatives