2SC1393K
vs
MRF9411LT3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.02 A
|
0.05 A
|
Collector-Base Capacitance-Max |
0.5 pF
|
|
Collector-Emitter Voltage-Max |
30 V
|
10 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
90
|
50
|
Highest Frequency Band |
VERY HIGH FREQUENCY BAND
|
L BAND
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-W3
|
R-PDSO-G4
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Gain-Min (Gp) |
20 dB
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
700 MHz
|
8000 MHz
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Package Description |
|
SMALL OUTLINE, R-PDSO-G4
|
Case Connection |
|
COLLECTOR
|
JESD-609 Code |
|
e0
|
Power Dissipation-Max (Abs) |
|
0.25 W
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 2SC1393K with alternatives
Compare MRF9411LT3 with alternatives