2SC1047D vs ZTX322K feature comparison

2SC1047D Panasonic Electronic Components

Buy Now Datasheet

ZTX322K Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP DIODES INC
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 IN-LINE, R-PSIP-W3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.02 A 0.5 A
Collector-Base Capacitance-Max 1 pF 1.7 pF
Collector-Emitter Voltage-Max 20 V 15 V
Configuration SINGLE SINGLE
Highest Frequency Band VERY HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 650 MHz 600 MHz
Base Number Matches 1 1

Compare 2SC1047D with alternatives

Compare ZTX322K with alternatives