2SC1047D vs MRF521 feature comparison

2SC1047D Panasonic Electronic Components

Buy Now Datasheet

MRF521 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP MOTOROLA INC
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3 DISK BUTTON, O-PRDB-F4
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.02 A 0.07 A
Collector-Base Capacitance-Max 1 pF 1.5 pF
Collector-Emitter Voltage-Max 20 V 10 V
Configuration SINGLE SINGLE
Highest Frequency Band VERY HIGH FREQUENCY BAND S BAND
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 O-PRDB-F4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL DISK BUTTON
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE FLAT
Terminal Position BOTTOM RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 650 MHz 4200 MHz
Base Number Matches 1 4
Rohs Code No
HTS Code 8541.21.00.75
Additional Feature LOW NOISE
DC Current Gain-Min (hFE) 25
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.75 W
Power Dissipation-Max (Abs) 0.75 W
Power Gain-Min (Gp) 10 dB
Terminal Finish TIN LEAD

Compare 2SC1047D with alternatives

Compare MRF521 with alternatives