2SC1047D vs MRF1057T1 feature comparison

2SC1047D Panasonic Electronic Components

Buy Now Datasheet

MRF1057T1 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP MOTOROLA INC
Part Package Code TO-92 SC-70
Package Description CYLINDRICAL, O-PBCY-T3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.02 A 0.07 A
Collector-Base Capacitance-Max 1 pF
Collector-Emitter Voltage-Max 20 V 5 V
Configuration SINGLE SINGLE
Highest Frequency Band VERY HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 650 MHz 12000 MHz
Base Number Matches 1 1
Rohs Code No
Additional Feature LOW NOISE
DC Current Gain-Min (hFE) 100
JESD-609 Code e0
Operating Temperature-Max 150 °C
Terminal Finish TIN LEAD

Compare 2SC1047D with alternatives

Compare MRF1057T1 with alternatives