2SB911M vs 2SB1010T103/PR feature comparison

2SB911M ROHM Semiconductor

Buy Now Datasheet

2SB1010T103/PR ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description IN-LINE, R-PSIP-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 32 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 82 82
JESD-30 Code R-PSIP-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Part Package Code TO-92L
Pin Count 3
JEDEC-95 Code TO-92
Operating Temperature-Max 150 °C
VCEsat-Max 0.8 V

Compare 2SB911M with alternatives

Compare 2SB1010T103/PR with alternatives