2SB772-P-TN3-R
vs
2SB772G-P-TN3-T
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
UNISONIC TECHNOLOGIES CO LTD
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code |
TO-252
|
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
3 A
|
|
Collector-Emitter Voltage-Max |
30 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
160
|
|
JEDEC-95 Code |
TO-252
|
|
JESD-30 Code |
R-PSSO-G2
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity/Channel Type |
PNP
|
|
Power Dissipation Ambient-Max |
1 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
SINGLE
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
80 MHz
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2SB772-P-TN3-R with alternatives
Compare 2SB772G-P-TN3-T with alternatives