2SB715-D vs 2SB715E feature comparison

2SB715-D Hitachi Ltd

Buy Now Datasheet

2SB715E Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD HITACHI LTD
Package Description CYLINDRICAL, O-PBCY-W3 MODIFIED TO-92, 3 PIN
Reach Compliance Code unknown unknown
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Part Package Code TO-92
Pin Count 3
ECCN Code EAR99
Collector Current-Max (IC) 0.05 A
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE
DC Current Gain-Min (hFE) 400
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.75 W
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz

Compare 2SB715-D with alternatives

Compare 2SB715E with alternatives