2SB715 vs KSA910 feature comparison

2SB715 Hitachi Ltd

Buy Now Datasheet

KSA910 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD SAMSUNG SEMICONDUCTOR INC
Part Package Code TO-92 TO-92L
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-W3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.05 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 40
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.75 W 0.8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transition Frequency-Nom (fT) 120 MHz 100 MHz
Base Number Matches 10 4
Collector-Emitter Voltage-Max 150 V
Operating Temperature-Max 150 °C
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare 2SB715 with alternatives

Compare KSA910 with alternatives