2SB710A vs MPSA55/D26Z{OPTION18} feature comparison

2SB710A Panasonic Electronic Components

Buy Now Datasheet

MPSA55/D26Z{OPTION18} Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 50 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 85 100
JEDEC-95 Code TO-236 TO-92
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 100 MHz
Base Number Matches 6 1
Additional Feature HIGH CURRENT DRIVER
VCEsat-Max 0.25 V

Compare 2SB710A with alternatives

Compare MPSA55/D26Z{OPTION18} with alternatives