2SB647C-E vs BC637D26Z feature comparison

2SB647C-E Renesas Electronics Corporation

Buy Now Datasheet

BC637D26Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description TO-92MOD, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
Factory Lead Time 4 Weeks
kg CO2e/kg 8.8
Average Weight (mg) 217.033
CO2e (mg) 1909.893
Category CO2 Kg 8.8 8.8
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2015-06-15
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 40
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e2 e3
Moisture Sensitivity Level 1 NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN COPPER MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 140 MHz 100 MHz
Base Number Matches 1 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT APPLICABLE
Power Dissipation-Max (Abs) 0.8 W
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare 2SB647C-E with alternatives

Compare BC637D26Z with alternatives