2SB566KC-E
vs
BD798AF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
4 Weeks
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
4 A
7 A
Collector-Emitter Voltage-Max
50 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
25
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
7 MHz
3 MHz
Base Number Matches
1
2
Package Description
FLANGE MOUNT, R-PSFM-T3
HTS Code
8541.29.00.95
JEDEC-95 Code
TO-220AB
Power Dissipation Ambient-Max
65 W
Compare 2SB566KC-E with alternatives
Compare BD798AF with alternatives