2SB562-C
vs
2SB647B
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HITACHI LTD
|
UNISONIC TECHNOLOGIES CO LTD
|
Package Description |
CYLINDRICAL, O-PBCY-W3
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
O-PBCY-W3
|
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Base Number Matches |
2
|
6
|
ECCN Code |
|
EAR99
|
Collector Current-Max (IC) |
|
1 A
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
60
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
PNP
|
Power Dissipation-Max (Abs) |
|
0.9 W
|
|
|
|
Compare 2SB562-C with alternatives