2SB1375
vs
2SC4110-YA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
SANYO SEMICONDUCTOR CO LTD
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
3 A
25 A
Collector-Emitter Voltage-Max
60 V
400 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
10
JEDEC-95 Code
TO-220AB
TO-218
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
NPN
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
9 MHz
20 MHz
Base Number Matches
6
2
Additional Feature
HIGH RELIABILITY
Qualification Status
Not Qualified
Transistor Application
SWITCHING
Compare 2SC4110-YA with alternatives