2SB1271 vs 2SD2146T105/P feature comparison

2SB1271 SANYO Electric Co Ltd

Buy Now Datasheet

2SD2146T105/P ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD ROHM CO LTD
Part Package Code TO-220MF
Package Description IN-LINE, R-PSIP-T3 IN-LINE, R-PSIP-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 7 A 3 A
Collector-Emitter Voltage-Max 80 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 82
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 140 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 90 MHz
Base Number Matches 1 1
VCEsat-Max 1 V

Compare 2SB1271 with alternatives

Compare 2SD2146T105/P with alternatives