2SB1240TV3/PR vs 2SB1240TV3 feature comparison

2SB1240TV3/PR ROHM Semiconductor

Buy Now Datasheet

2SB1240TV3 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description IN-LINE, R-PSIP-T3 IN-LINE, R-PSIP-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 32 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 82 82
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.8 V
Base Number Matches 1 1

Compare 2SB1240TV3/PR with alternatives

Compare 2SB1240TV3 with alternatives