2SB1216S-TL-H
vs
2SB1216STP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ON SEMICONDUCTOR
Part Package Code
DPAK / TP-FA
Package Description
SMALL OUTLINE, R-PSSO-G2
,
Pin Count
3
Manufacturer Package Code
369AH
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
onsemi
Case Connection
COLLECTOR
Collector Current-Max (IC)
4 A
4 A
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
140
140
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
20 W
20 W
Surface Mount
YES
NO
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
130 MHz
Base Number Matches
1
4
Category CO2 Kg
8.8
Compare 2SB1216S-TL-H with alternatives
Compare 2SB1216STP with alternatives