2SB1215STP
vs
2SB1216T-TL-E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
ON SEMICONDUCTOR
Package Description
IN-LINE, R-PSIP-T3
SMALL OUTLINE, R-PSSO-G2
Pin Count
4
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
3 A
4 A
Collector-Emitter Voltage-Max
100 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
140
200
JESD-30 Code
R-PSIP-T3
R-PSSO-G2
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
130 MHz
130 MHz
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Manufacturer Package Code
369AH
JEDEC-95 Code
TO-252
JESD-609 Code
e6
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
20 W
Terminal Finish
TIN BISMUTH
Compare 2SB1215STP with alternatives
Compare 2SB1216T-TL-E with alternatives