2SB1198KT147/QR vs 2SB1198KT146Q feature comparison

2SB1198KT147/QR ROHM Semiconductor

Buy Now Datasheet

2SB1198KT146Q ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 120
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 180 MHz 180 MHz
VCEsat-Max 0.5 V 0.5 V
Base Number Matches 1 1
Samacsys Manufacturer ROHM Semiconductor
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.2 W
Time@Peak Reflow Temperature-Max (s) 10

Compare 2SB1198KT147/QR with alternatives

Compare 2SB1198KT146Q with alternatives