2SB1198K vs 2SB1198KFRAT146R feature comparison

2SB1198K ROHM Semiconductor

Buy Now Datasheet

2SB1198KFRAT146R ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer ROHM Semiconductor
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 82 180
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.2 W 0.2 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Power Dissipation Ambient-Max 0.2 W
Reference Standard AEC-Q101
Transition Frequency-Nom (fT) 180 MHz
VCEsat-Max 0.5 V

Compare 2SB1198K with alternatives

Compare 2SB1198KFRAT146R with alternatives