2SB1182TL/QR vs 2SB1182/R feature comparison

2SB1182TL/QR ROHM Semiconductor

Buy Now Datasheet

2SB1182/R ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.75
Case Connection COLLECTOR
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 32 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 180
JESD-30 Code R-PSSO-G2 R-PSIP-T3
JESD-609 Code e2 e2
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 10 W 10 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Tin/Copper (Sn/Cu) TIN COPPER
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Package Description IN-LINE, R-PSIP-T3
Operating Temperature-Max 150 °C
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.8 V

Compare 2SB1182TL/QR with alternatives

Compare 2SB1182/R with alternatives