2SB1167 vs 2SD2146T105N feature comparison

2SB1167 SANYO Semiconductor Co Ltd

Buy Now Datasheet

2SD2146T105N ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD ROHM CO LTD
Part Package Code SIP
Package Description FLANGE MOUNT, R-PSFM-T3 IN-LINE, R-PSIP-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 100 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 56
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 130 MHz 90 MHz
Base Number Matches 9 5

Compare 2SB1167 with alternatives

Compare 2SD2146T105N with alternatives