2SB1167 vs 2SD1666 feature comparison

2SB1167 SANYO Semiconductor Co Ltd

Buy Now Datasheet

2SD1666 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD SANYO ELECTRIC CO LTD
Part Package Code SIP TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 100 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 20
JEDEC-95 Code TO-126 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 130 MHz 8 MHz
Base Number Matches 9 7
Rohs Code No
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Power Dissipation-Max (Abs) 25 W
Terminal Finish TIN LEAD

Compare 2SB1167 with alternatives

Compare 2SD1666 with alternatives