2SB1025-DK vs 2SB1002CJ feature comparison

2SB1025-DK Renesas Electronics Corporation

Buy Now Datasheet

2SB1002CJ Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP HITACHI LTD
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code unknown unknown
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Pin Count 3
ECCN Code EAR99
Collector Current-Max (IC) 1 A
Configuration SINGLE
DC Current Gain-Min (hFE) 160
Number of Elements 1
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 1 W

Compare 2SB1025-DK with alternatives

Compare 2SB1002CJ with alternatives