2SB1010/QR
vs
2SB1240TV4/QR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Part Package Code
TO-92L
Package Description
CYLINDRICAL, O-PBCY-T3
IN-LINE, R-PSIP-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
2 A
Collector-Emitter Voltage-Max
32 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
120
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PSIP-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
VCEsat-Max
0.8 V
0.8 V
Base Number Matches
1
1
Compare 2SB1010/QR with alternatives
Compare 2SB1240TV4/QR with alternatives