2SB1002CJTR-E
vs
2SB1002CJTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS TECHNOLOGY CORP
Part Package Code
UPAK
Package Description
SMALL OUTLINE, R-PSSO-F3
UPAK-3
Pin Count
4
3
Manufacturer Package Code
PLZZ0004CA
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
1997-08-01
Samacsys Manufacturer
Renesas Electronics
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
160
160
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e6
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN BISMUTH
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
150 MHz
Base Number Matches
1
2
Compare 2SB1002CJTR-E with alternatives
Compare 2SB1002CJTR with alternatives