2SB1002CJTL
vs
2SB1001BJ
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
RENESAS TECHNOLOGY CORP
|
HITACHI LTD
|
Package Description |
UPAK-3
|
SMALL OUTLINE, R-PSSO-F3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
1 A
|
2 A
|
Collector-Emitter Voltage-Max |
50 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
160
|
160
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
150 MHz
|
|
Base Number Matches |
2
|
2
|
Power Dissipation-Max (Abs) |
|
1 W
|
|
|
|
Compare 2SB1002CJTL with alternatives
Compare 2SB1001BJ with alternatives