2SB1002CJTL vs 2SB1026-DL feature comparison

2SB1002CJTL Hitachi Ltd

Buy Now Datasheet

2SB1026-DL Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer HITACHI LTD RENESAS TECHNOLOGY CORP
Package Description UPAK-3 SMALL OUTLINE, R-PSSO-F3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 160
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 1 6
Operating Temperature-Max 150 °C

Compare 2SB1002CJTL with alternatives

Compare 2SB1026-DL with alternatives