2SB1002CJTL vs 2SB1001BJ feature comparison

2SB1002CJTL Hitachi Ltd

Buy Now Datasheet

2SB1001BJ Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD HITACHI LTD
Package Description UPAK-3 SMALL OUTLINE, R-PSSO-F3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 2 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 160 160
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 1 6
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1 W

Compare 2SB1002CJTL with alternatives

Compare 2SB1001BJ with alternatives