2SB1002CH vs 2SB1002-CH feature comparison

2SB1002CH Hitachi Ltd

Buy Now Datasheet

2SB1002-CH Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD HITACHI LTD
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PSSO-F3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 1 A
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Base Number Matches 2 2

Compare 2SB1002CH with alternatives

Compare 2SB1002-CH with alternatives