2SA990
vs
BC559A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NEC ELECTRONICS CORP
CONTINENTAL DEVICE INDIA LTD
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
8.8
Candidate List Date
2010-01-13
2017-07-07
EFUP
10
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
110
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
180 MHz
100 MHz
Base Number Matches
1
18
Pbfree Code
No
kg CO2e/kg
8.8
Average Weight (mg)
217.033
CO2e (mg)
1909.893
Collector-Base Capacitance-Max
6 pF
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.5 W
VCEsat-Max
0.65 V
Compare 2SA990 with alternatives