2SA937MQC2 vs 2SB1320A feature comparison

2SA937MQC2 ROHM Semiconductor

Buy Now Datasheet

2SB1320A Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD PANASONIC CORP
Package Description IN-LINE, R-PSIP-T3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 40 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 160
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 140 MHz 80 MHz
Base Number Matches 1 1
Rohs Code Yes
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.4 W
Terminal Finish TIN SILVER BISMUTH COPPER

Compare 2SA937MQC2 with alternatives

Compare 2SB1320A with alternatives