2SA937M
vs
2SA1350
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
ROHM CO LTD
RENESAS ELECTRONICS CORP
Package Description
IN-LINE, R-PSIP-T3
SPAK-3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
40 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
82
100
JESD-30 Code
R-PSIP-T3
R-PSIP-T3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
140 MHz
200 MHz
Base Number Matches
1
2
Additional Feature
LOW NOISE
Operating Temperature-Max
150 °C
Compare 2SA937M with alternatives
Compare 2SA1350 with alternatives