2SA933R vs MMUN2113T1 feature comparison

2SA933R ROHM Semiconductor

Buy Now Datasheet

MMUN2113T1 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-T3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 40 V 50 V
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 120 80
JEDEC-95 Code TO-92 TO-236AB
JESD-30 Code O-PBCY-T3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 140 MHz
Base Number Matches 1 2
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1.0
Operating Temperature-Max 150 °C
VCEsat-Max 0.25 V

Compare 2SA933R with alternatives

Compare MMUN2113T1 with alternatives