2SA893-E vs 2SA893E feature comparison

2SA893-E Renesas Electronics Corporation

Buy Now Datasheet

2SA893E Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer RENESAS TECHNOLOGY CORP HITACHI LTD
Package Description CYLINDRICAL, O-PBCY-W3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
ECCN Code EAR99
Collector Current-Max (IC) 0.05 A
Configuration SINGLE
DC Current Gain-Min (hFE) 800
Number of Elements 1
Operating Temperature-Max 125 °C
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.3 W
Transition Frequency-Nom (fT) 120 MHz

Compare 2SA893-E with alternatives

Compare 2SA893E with alternatives