2SA874MC2/QR vs 2SA1705 feature comparison

2SA874MC2/QR ROHM Semiconductor

Buy Now Datasheet

2SA1705 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ON SEMICONDUCTOR
Package Description IN-LINE, R-PSIP-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 1 A
Collector-Emitter Voltage-Max 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 100
JESD-30 Code R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
VCEsat-Max 0.6 V
Base Number Matches 1 3
Power Dissipation-Max (Abs) 0.9 W

Compare 2SA874MC2/QR with alternatives