2SA812M5 vs 2SA812M5-T1B feature comparison

2SA812M5 Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

2SA812M5-T1B NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD NEC ELECTRONICS CORP
Package Description , MINIMOLD, SC-59, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 135 135
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.2 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 180 MHz 180 MHz
Base Number Matches 8 2
Rohs Code No
Part Package Code SC-59
Pin Count 3
Collector-Emitter Voltage-Max 50 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare 2SA812M5-T1B with alternatives