2SA812M4-T2B
vs
2SA1037AKT146S
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NEC ELECTRONICS CORP
ROHM CO LTD
Part Package Code
SC-59
SC-59
Package Description
MINIMOLD, SC-59, 3 PIN
ROHS COMPLIANT, SMT3, SC-59, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.15 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
90
270
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
180 MHz
140 MHz
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
ROHM Semiconductor
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
0.2 W
Time@Peak Reflow Temperature-Max (s)
10
VCEsat-Max
0.5 V
Compare 2SA812M4-T2B with alternatives
Compare 2SA1037AKT146S with alternatives