2SA812-T1B vs 2SA812-M4-TP-HF feature comparison

2SA812-T1B Renesas Electronics Corporation

Buy Now Datasheet

2SA812-M4-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 90 90
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.2 W
Surface Mount YES YES
Base Number Matches 2 1
Package Description SMALL OUTLINE, R-PDSO-G3
Collector-Emitter Voltage-Max 50 V
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 180 MHz

Compare 2SA812-M4-TP-HF with alternatives