2SA812-M4-TP-HF vs 2SA812-LM5 feature comparison

2SA812-M4-TP-HF Micro Commercial Components

Buy Now Datasheet

2SA812-LM5 NEC Electronics America Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS NEC ELECTRONICS AMERICA INC
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC, SC-59, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 90 135
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 180 MHz 180 MHz
Base Number Matches 1 1
Operating Temperature-Max 150 °C
Qualification Status Not Qualified
Transistor Application AMPLIFIER
VCEsat-Max 0.3 V

Compare 2SA812-M4-TP-HF with alternatives

Compare 2SA812-LM5 with alternatives