2SA2154MFV-Y(L3MAA vs KTA2014Y feature comparison

2SA2154MFV-Y(L3MAA Toshiba America Electronic Components

Buy Now Datasheet

KTA2014Y Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TOSHIBA CORP JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Package Description SMALL OUTLINE, R-PDSO-F3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.15 A 0.15 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 120
JESD-30 Code R-PDSO-F3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 80 MHz 80 MHz
Base Number Matches 1 4
HTS Code 8541.21.00.95
Collector-Base Capacitance-Max 7 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.1 W
Power Dissipation-Max (Abs) 0.1 W
VCEsat-Max 0.3 V

Compare 2SA2154MFV-Y(L3MAA with alternatives

Compare KTA2014Y with alternatives