2SA2125-TD-E vs 2SA2125-TD-E feature comparison

2SA2125-TD-E onsemi

Buy Now Datasheet

2SA2125-TD-E SANYO Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI SANYO SEMICONDUCTOR CO LTD
Part Package Code SOT-89 / PCP-1
Pin Count 3
Manufacturer Package Code 419AU
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 3 A
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 3.5 W
Surface Mount YES
Terminal Finish Tin/Bismuth (Sn/Bi)
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1