2SA2029K3T5G vs BC307AD74Z feature comparison

2SA2029K3T5G onsemi

Buy Now Datasheet

BC307AD74Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-F3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code CASE 631AA-01
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 120
JESD-30 Code R-PDSO-F3 O-PBCY-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form FLAT THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 140 MHz 130 MHz
Base Number Matches 1 1
Additional Feature LOW NOISE
JEDEC-95 Code TO-92

Compare 2SA2029K3T5G with alternatives

Compare BC307AD74Z with alternatives