2SA2016L-AB3-R vs 2SA2016G-AB3-R feature comparison

2SA2016L-AB3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

2SA2016G-AB3-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Package Description LEAD FREE PACKAGE-3 SOT-89, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 7 A 7 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 200 200
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 290 MHz 290 MHz
Base Number Matches 1 1
Collector-Base Capacitance-Max 50 pF
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 3.5 W
VCEsat-Max 0.4 V

Compare 2SA2016L-AB3-R with alternatives

Compare 2SA2016G-AB3-R with alternatives