2SA1824
vs
2SD2138
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
PANASONIC CORP
|
Package Description |
,
|
ROHS COMPLIANT, MT-4-A1, 3 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
5 A
|
2 A
|
Configuration |
SINGLE
|
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE) |
100
|
2000
|
Number of Elements |
1
|
1
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation-Max (Abs) |
1.5 W
|
2 W
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Pin Count |
|
3
|
Collector-Emitter Voltage-Max |
|
60 V
|
JESD-30 Code |
|
R-PSIP-T3
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN SILVER BISMUTH COPPER
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
20 MHz
|
|
|
|
Compare 2SD2138 with alternatives